Grayhill 76RSB08ST

DIP Switch 8 Position On Off Single Pole 0.15 Amp @ 30 Volt Recessed Rocker
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76RSB08ST.

JRH Electronics

Datasheet2 pages11 years ago

Sager Electronics

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-10.18%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.04
$ 3.659
Stock
45,634
23,247
Authorized Distributors
6
6
Mount
Through Hole
PCB, Through Hole
Contact Material
Brass
Gold
Contact Plating
Gold
Gold
Number of Positions
8
8
Throw Configuration
SPST
SPST
Termination
PC Pins
PC Pins
Contact Current Rating
-
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill78B08T
Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H0B
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H1B
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H0BD
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76RSB08ST provided by its distributors.

DIP Switch 8 Position On Off Single Pole 0.15 Amp @ 30 Volt Recessed Rocker
Switch DIP ON OFF SPST 8 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP / SIP Switch, 8 Circuits, Rocker, Through Hole, SPST, 30 V, 150 mA
DIP Switches / SIP Switches DIP Switch SPST 8 Pos Tape Seal
76 Series Recessed Rocker SPST 8 Position Through Hole DIP Switch
8 WAY THROUGH HOLE DIP SWITCH SPST, PIANO ACTUATOR
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
8 30V(DC) 2000Cycles 2000Cycles 150mA DIP 22.35mm*7.41mm

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76RSB08-ST
  • 76RSB08ST.