Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 76PSB08T

Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 4.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76PSB08T.

JRH Electronics

Datasheet2 pages12 years ago

HQonline

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-12.87%

Alternate Parts

Price @ 1000
$ 4.435
$ 2.674
$ 2.674
Stock
76,385
93,605
93,605
Authorized Distributors
6
6
6
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Material
Gold
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
150 mA
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76PSB08ST
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA08B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H1BD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76PSB08T provided by its distributors.

Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP / SIP Switch, 8 Circuits, Piano Key, Through Hole, SPST, 30 VDC, 150 mA
8 30V(DC) 2000Cycles 2000Cycles 150mA DIP Through hole mounting 22.35mm(Length)*7.65mm(height)
SWITCH, DIP, SPST, 8POS, 150MA 30VDC, PCB MNT, 0.88IN. L X 0.38IN. W
DIP Switches / SIP Switches DIP Switch SPST (up is off) 8 Pos
GRAYHILL 76PSB08T DIP / SIP Switch, 76 Series, SPST, Through Hole, 8 Circuits, DIP Unsealed, 30 VDC
76 Series Side Actuated SPST 8 Position Through Hole DIP Switch
Transfer DIP Switch 8 Position Thru-Hole Mount
DIP Switch SPST 8 Position 150mA 30VDC
Piano Dip Switch, 8 Switches, SPST, Off-on, Momentary, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76PSB08T.