Grayhill 70G-IDC5B

Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin
$ 13.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70G-IDC5B.

IHS

Datasheet6 pages15 years ago

JRH Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
-4.66%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
Solid State Relay, 5-24 VDC, SPST-NO, 10A/240VAC, Zero Switching, G3NA Series
Sensata /CrydomD2W203F-11
Relay Solid State 3mA 32 Volt DC Input 3.5a 280 Volt AC Output 4-Pin Sip
Sensata /CrydomDC60S3
Relay; SSR; Power; Off State; Cur-Rtg 3A; Ctrl-V 5-60DC; 4 Pin; UL, CSA, CE; DC Series
Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCXE380D5
Relay SSR 15mA 32V DC-IN 5A 530V AC-OUT 4-Pin SIP

Descriptions

Descriptions of Grayhill 70G-IDC5B provided by its distributors.

Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin
Digital DC Input Module 32 VDC Input Voltage - max 5 VDC Logic Voltage - nominal
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
I/O MODULE G5 DIGITAL INPUT DC 5VDC LOGIC FAST SWITCHING
I/O MODULE, G5, DIGITAL INPUT DC ((NW));
Input I/O Module; Current Rating:50Ma; Accessory Type:Dc Input Module; Contact Configuration:Spst-No; For Use With:Controllers; Output Current Max:50Ma; Output Current Min:1Ma; Supply Voltage:5Vdc; Turn On Time:0.05Ms Rohs Compliant: No |Grayhill 70G-IDC5B

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON