Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom DC60S3

Relay; SSR; Power; Off State; Cur-Rtg 3A; Ctrl-V 5-60DC; 4 Pin; UL, CSA, CE; DC Series

$ 24.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DC60S3.

IHS

Datasheet7 pages5 years ago

Farnell

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+138%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-05-11

Related Parts

RELAY; 2.5 TO 8 VDC; 18 MA (MAX.); SOLID STATE; 9 A @ 10 MS; 240 OHMS (CONTROL)
SensataMPDCD3-B
Relay;SSR;Gen Purp;SPST-NC;Cur-Rtg 3A;Ctrl-V 3-32DC;Vol-Rtg 3-60DC;PCB Mnt;4 Pin
Sensata /CrydomMPDCD3
SOLID STATE RELAY PC PIN PCB MOUNT, ZERO CROSSING MOSFET, 3 A, 32 V DC
Schneider Electric70S2-02-A-03-K
Relay SSR 17mA 30V DC-IN 3A 60V DC-OUT 4-Pin
Sensata /CrydomDC60S3-B
DC60 Series 3 A 3 to 60 V DC Control Solid State Relay Panel Mount
RELAY; 18 TO 32 VDC; 18 MA (MAX.); SOLID STATE; 9 A @ 10 MS; 45 % TO 85 %

Descriptions

Descriptions of Sensata /Crydom DC60S3 provided by its distributors.

Relay; SSR; Power; Off State; Cur-Rtg 3A; Ctrl-V 5-60DC; 4 Pin; UL, CSA, CE; DC Series
DC60 Series 3 A 3 to 60 V DC Control Solid State Relay Panel Mount
Relay SSR 2.2mA 32V DC-IN 3A 60V DC-OUT 4-Pin
Relay Solid State; 32V DC Control; SPST-NO; 48V DC 3A Load
SOLID STATE RELAY, 3.5-32 VDC, SPST-NO, 3A/60V, DC SWITCHING, DC60 SERIES
SSR, 3A, 3.5-32VDC, 3-60VDC; Contact Configuration:SPST-NO; Load Current:3A; Operating Voltage Max:60VDC; Relay Mounting:Panel;
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = DC60 / Length mm = 44.5 / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Min. mA = 20 / Load Current Max. A = 3 / Load Voltage Min. V = 3

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC60S3.
  • DC60S3..