Grayhill 70-OAC5A

3.5 A 280 VAC Standard Normally Closed Through Hole AC Output Module
$ 13.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70-OAC5A.

IHS

Datasheet6 pages15 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.18%

Supply Chain

Country of OriginMalaysia
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata /CrydomDPA4119
DPA Series 1 A 140 V Zero Cross DC Control Solid State Relay Through Hole-DIP-16
Sensata /CrydomDPA6119
Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A 3,5-10V In
SensataASO241
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 1.5A; Ctrl-V 4-10DC; Vol-Rtg 12-280AC
SensataASO242
Relay Solid State 15mA 10 Volt DC Input 2 (RMS)A 280 (RMS) Volt AC Output 4-Pin Mini-SIP
SensataDMO063
DMO Series 3 A 60 V NO/NC DC Control Solid State Relay PCB Mount - Mini SIP-4
SensataSDV2415
SDV 1.5 A 280 V Zero Cross DC Control Solid State Relay Through Hole - DIP-16

Descriptions

Descriptions of Grayhill 70-OAC5A provided by its distributors.

3.5 A 280 VAC Standard Normally Closed Through Hole AC Output Module
I/O MODULE; Current Rating:3.5A; Product Range:-; Contact Configuration:SPST-NO; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current Max:3.5A; Output Current Min:0.03A; P 87F3672
I/O Module; Intensidad Nominal:3.5A; Contacto, Configuración:Spst-No; Corriente Máxima Transitoria:80A; Corriente De Salida Máx.:3.5A; Corriente De Salida Mín.:0.03A; Núm. De Entradas Analógicas:1; Núm. De Salidas:1 |Grayhill 70-OAC5A

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70OAC5A