Sensata SDV2415

SDV 1.5 A 280 V Zero Cross DC Control Solid State Relay Through Hole - DIP-16
$ 20.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata SDV2415.

JRH Electronics

Datasheet5 pages9 years ago

Burklin Elektronik

Electro Sonic

Farnell

TodayComponents

Inventory History

3 month trend:
+1.76%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-14

Related Parts

SensataASO241
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 1.5A; Ctrl-V 4-10DC; Vol-Rtg 12-280AC
Sensata /CrydomASO241R
Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP
SensataSDV2415R
SDV 1.5 A 280 V Random Turn On Solid State Relay Through Hole - DIP-16
LittelfuseLCA701
Single Pole, Normally Open OptoMOS Relay | SSR RELAY SPST-NO 1.5A 0-100V
LittelfuseLCA715
Relay SSR 50mA 1.4V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseCPC1964B
Relay SSR 1.4V DC-IN AC-OUT 8-Pin Power SOIC Tube

Descriptions

Descriptions of Sensata SDV2415 provided by its distributors.

SDV 1.5 A 280 V Zero Cross DC Control Solid State Relay Through Hole - DIP-16
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3.5V 4.8mm 0.015A
Relay; SSR; Random Turn-On; Cur-Rtg 1.5A; Ctrl-V 3.5-10DC; Vol-Rtg 12-280AC; PCB Mnt
Solid State Relays - PCB Mount PCB DIP SSR, 280VAC 1.5A, 3.5-10VDC
Relay SSR 10V DC-IN 1.5A 280V AC-OUT 16-Pin PDIP
Solid State Relay Z-Vers. 280V 1,5A DIP1
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:1.5A; Peak Surge Current:30A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:12VAC; Contacts:SPST-NO; Control Voltage Max:10VDC; Control Voltage Min:3.5VDC ;RoHS Compliant: Yes
SSR, 240VAC; Control Voltage Type:DC; Input Voltage:3.5V DC to 10V DC; Load Current:1.5A; Load Voltage Range:12Vrms to 280Vrms; Switching Mode:Zero Cross; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage DC Max:10V; Control Voltage DC Min:3.5V; External Depth:4.8mm; External Length / Height:21.6mm; External Width:6.7mm; Isolation Voltage:3.75kV; Load Current Max:1.5A; Load Current Min:0.025A; Load Current RMS Max:1.5A; Output Type:Thyristor; RMS Load Current Min:0.025A; RMS Load Voltage Max:280V; RMS Load Voltage Min:12V; Rate of Voltage Change dv / dt:500V/µs; Series:SDV; Surge Current:30A; Terminal Type:Through Hole

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDV 2415