Sensata ASO241

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 1.5A; Ctrl-V 4-10DC; Vol-Rtg 12-280AC
$ 15.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ASO241.

IHS

Datasheet5 pages8 years ago

SOS electronic

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+605%

CAD Models

Download Sensata ASO241 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Sensata /CrydomASO241R
Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP
SensataLC241R
Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP
SensataSDV2415
SDV 1.5 A 280 V Zero Cross DC Control Solid State Relay Through Hole - DIP-16
LittelfuseCPC1777J
Relay SSR 50mA 1.4V DC-IN 15A 600V DC-OUT Automotive 4-Pin i4-PAC Tube
PanasonicAQZ107
AQZ Photomos Series 1.3 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ205D
AQZ Photomos Series 1.8 A 100 V 0.17 Ohm 1 Channel Solid State Relay - SIP-4

Descriptions

Descriptions of Sensata ASO241 provided by its distributors.

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 1.5A; Ctrl-V 4-10DC; Vol-Rtg 12-280AC
Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP
ASO 1.5 A 24 to 280 V Zero Cross DC Control Solid State Relay - SIP-4
Solid State Relays - PCB Mount PCB Mini-SIP 280V 1,5A,4-10V,ZC,SCR
SSR, 1.5A, 240VAC; Control Voltage Type:DC; Input Voltage:4V DC to 10V DC; Contact Configuration:SPST-NO; Load Current:1.5A; Load Voltage Range:12Vrms to 280Vrms; Switching Mode:Zero Cross; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Contact Configuration:SPST-NO; Control Current Typ:10mA; Control Voltage DC Max:10V; Control Voltage DC Min:4V; External Depth:5.08mm; External Length / Height:12.7mm; External Width:24.9mm; Isolation Voltage:2.5kV; Load Current Max:1.5A; Load Current Min:25mA; Load Current RMS Max:1.5A; Output Type:Thyristor; RMS Load Current Min:0.025A; RMS Load Voltage Max:280V; RMS Load Voltage Min:10V; Rate of Voltage Change dv / dt:200V/s; Series:ASO; Surge Current:10A; Terminal Type:Through Hole

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND