Glenair MWDM2L-21PSB

D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096
$ 186.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MWDM2L-21PSB.

IHS

Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-13.92%

Alternate Parts

Price @ 1000
$ 186.38
$ 197.93
Stock
19,645
1,126
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
21
21
Number of Rows
-
-
Mount
Cable
Cable
Termination
Solder
-
Contact Plating
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP212526-6
Conn D-Sub SKT 1Coaxial/20Signal POS Crimp ST Cable Mount 1 Port Carton
AmphenolL77TWC21WA4S
Combination Layout D Sub Connector, TW Hybrid D Sub series, DC-21WA4, Receptacle, 21 Contacts
Conn D-Subminiature SKT 21 POS 2.54mm Solder Cup ST Panel Mount 21 Terminal 1 Port
ITT / CannonMDM-21SSB
Conn Micro D-Subminiature SKT 21 POS Solder Pot ST Panel Mount 21 Terminal 1 Port
ITT / CannonMDM-21PSB
Conn Micro D-Subminiature PIN 21 POS 0.64mm Solder Pot ST Panel Mount 21 Terminal 1 Port
Conn D-Subminiature PIN 21 POS 2.54mm Solder Cup ST Panel Mount 21 Terminal 1 Port

Descriptions

Descriptions of Glenair MWDM2L-21PSB provided by its distributors.

D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096
Conn Micro D-Subminiature PIN 21 POS Solder Cup ST Panel Mount 21 Terminal 1 Port
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Male Pins,Plug 2 21pin Aluminum Alloy,Nickel Plated 3A
CONN MICRO-D PLUG 21POS PNL MNT
MICRO-D CONNECTORS - MICRO-D CONNECTORS
D112 - RECTANGULAR MICRO MINIATURE
Micro D-Sub Conn, Plug, 21Pos, Panel; No. Of Contacts:21Contacts; Gender:Plug; Product Range:Mwdm Series; Contact Termination Type:Solder Cup; Connector Mounting:Cable Mount, Panel Mount; Contact Plating:Gold Plated Contacts; Contactrohs Compliant: Yes |Glenair MWDM2L-21PSB

Images

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWDM2L21PSB