ITT / Cannon MDM-21SSB

Conn Micro D-Subminiature SKT 21 POS Solder Pot ST Panel Mount 21 Terminal 1 Port
$ 143.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-21SSB.

IHS

Datasheet1 page4 years ago

JRH Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HARTING Elektronik09672154704
INTERFACE CONNECTOR, D-SUB 15 PIN FEMALE SOLDER CUP STAMPED CONTACTS PL3
HARTING Elektronik09672254704
D Sub Connector, Tin & Dimple, Db, Receptacle, 25, Metal Rohs Compliant: Yes |Harting 09 67 225 4704
ITT / CannonDBM-25S
Conn D-Sub F 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Amphenol Communications SolutionsL77DB25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, Solder Cup
ITT / CannonDAM-15S
Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
ITT / CannonDBMM-25S-M
Conn D-Subminiature SKT 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MDM-21SSB provided by its distributors.

Conn Micro D-Subminiature SKT 21 POS Solder Pot ST Panel Mount 21 Terminal 1 Port
Female Sockets,Receptacle 2 21pin Aluminum,Yellow Chromate Plated Cadmium 3A
D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .091, Receptacle
CONNECTOR, D SUBMINIATURE, 21WAY
CONN MICRO-D RCPT 21POS PNL MNT
Mdm-21Ssb |Itt Cannon MDM-21SSB
CONNECTOR, D SUBMINIATURE, 21WAY; No. of Contacts: 21Contacts; Gender: Receptacle; Product Range: Micro-D Metal Series; Contact Termination Type: Solder Cup; Connector Mounting: Cable Mount, Panel Mount; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Connector Type: D Sub; Contact Termination: Solder; D Sub Connector Type: Micro D; Material: Aluminium Alloy; No. of Mating Cycles: 500; Termination Method: Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 096515-0009
  • MDM21SSB