ITT / Cannon MDM-21PSB

Conn Micro D-Subminiature PIN 21 POS 0.64mm Solder Pot ST Panel Mount 21 Terminal 1 Port
$ 122.003
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-21PSB.

IHS

Datasheet1 page4 years ago

JRH Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+25.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn D-Subminiature M 17Signal/4Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
ITT / CannonMDM-21PSA
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .125
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
ITT / CannonM83513/01-CC
Conn D-Subminiature PIN 21 POS 1.27mm Solder Cup ST Panel Mount 21 Terminal 1 Port
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
ITT / CannonMDM01C21
Connector,D-Shell,Cable Mount,Plug,21 Contacts,Skt,0.05 Pitch,Solder Terminal,#4-40

Descriptions

Descriptions of ITT / Cannon MDM-21PSB provided by its distributors.

Conn Micro D-Subminiature PIN 21 POS 0.64mm Solder Pot ST Panel Mount 21 Terminal 1 Port
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .091, Plug
Male Pins,Plug 2 21pin Aluminum,Yellow Chromate Plated Cadmium 3A
CONN MICRO-D PLUG 21POS PNL MNT
CONNECTOR, D SUBMINIATURE, 21WAY; No. of Contacts: 21Contacts; Gender: Plug; Product Range: Micro-D Metal Series; Contact Termination Type: Solder Cup; Connector Mounting: Cable Mount, Panel Mount; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Connector Type: D Sub; Contact Termination: Solder; D Sub Connector Type: Micro D; Material: Aluminium Alloy; No. of Mating Cycles: 500; Termination Method: Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 096514-0023
  • MDM21PSB