Glenair M83513/01-CN

Conn D-Subminiature PIN 21 POS 2.54mm Solder Cup ST Panel Mount 21 Terminal 1 Port
$ 190.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/01-CN.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
+21.24%

Alternate Parts

Price @ 1000
$ 190.5
$ 62.155
$ 62.155
Stock
1,382
29,179
29,179
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
21
21
21
Number of Rows
2
2
2
Mount
Cable
Panel
Panel
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ITT / CannonMDM-21PSB
Conn Micro D-Subminiature PIN 21 POS 0.64mm Solder Pot ST Panel Mount 21 Terminal 1 Port
ITT / CannonMDM-21PSM7
Conn Micro D-Subminiature PIN 21 POS 1.27mm Solder Cup ST Panel Mount 21 Terminal 1 Port
ITT / CannonMDM-21PSP
Conn Micro D-Subminiature PIN 21 POS 1.27mm Solder Cup ST Panel Mount 21 Terminal 1 Port
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray

Descriptions

Descriptions of Glenair M83513/01-CN provided by its distributors.

Conn D-Subminiature PIN 21 POS 2.54mm Solder Cup ST Panel Mount 21 Terminal 1 Port
MIL-DTL-28840/29 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Plug Assembly 45
MICRO D-SUB CONNECTOR, PLUG, 21POS; D Sub Connector Type:Micro D; Gender:Plug; Product Range:MIL-DTL- 83513 Series; No. of Contacts:21Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup; Contact Material:Copper Alloy

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/01-CN.
  • M83513/01CN
  • M8351301CN