GeneSiC Semiconductor KBP202G

Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 2A 2A 100V -55C~150C TJ
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBP202G.

IHS

Datasheet3 pages0 years ago

Electro Sonic

Newark

LKR

CAD Models

Download GeneSiC Semiconductor KBP202G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
onsemi3N249
Diode Rectifier Bridge Single 400V 1.5A 4-Pin KBPM Rail
onsemi3N253
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Rail
onsemi2KBP01M
Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Rail
Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP
Diode Rectifier Bridge Single 400V 2A 4-Pin Case KBPM Bulk

Descriptions

Descriptions of GeneSiC Semiconductor KBP202G provided by its distributors.

Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 2A 2A 100V -55C~150C TJ
200V 2A KBP Single Phase Bridge Rectifier
BRIDGE RECT 1PHASE 100V 2A KBP
Bridge Rectifier, Single Phase, 2A, 100V, Though Hole; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:100V; Average Forward Current:2A; Bridge Rectifier Case Style:Sip; No. Of Pins:4Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic KBP202G

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC