Fujitsu MB85RS256BPNF-G-JNE1

256KBIT 32KX8 2.7V 3.6V 18NS Spi SOP-8 5.05MM*3.9MM*1.75MM
$ 3.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB85RS256BPNF-G-JNE1.

IHS

Datasheet36 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Fujitsu MB85RS256BPNF-G-JNE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ferroelectric Memory (FRAM)
Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins
LE25U40CMC Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8
256Kb £¨32K x 8£© 32 k x 8 3V FRAM,Non-Volatile 3.6V 15MHz SPI 10Year SOP-8
EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive 8-Pin SOP T/R

Descriptions

Descriptions of Fujitsu MB85RS256BPNF-G-JNE1 provided by its distributors.

256Kbit 32KX8 2.7V 3.6V 18ns SPI SOP-8 5.05mm*3.9mm*1.75mm
FRAM 256Kbit Serial-SPI 3.3V 8-Pin SOP Tube
FUJITSU MB85RS256BPNF-G-JNE1FRAM, 256KBIT, SPI, SOP-8
IC FRAM 256KBIT SPI 33MHZ 8SOP
SPECIALTY MEMORY CIRCUIT PDSO8
Fram, 256Kbit, Spi, Sop-8; Memory Type:Fram; Memory Size:256Kbit; Nvram Memory Configuration:32K X 8Bit; Ic Interface Type:Spi; Access Time:-; Memory Case Style:Sop; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |Fujitsu MB85RS256BPNF-G-JNE1

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG