FTDI UM245R

Interface Development Tools USB to Parallel FIFO Dev Mod for FT245R
$ 22.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI UM245R.

element14 APAC

Datasheet27 pages16 years ago

SOS electronic

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-69.98%

CAD Models

Download FTDI UM245R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
Texas InstrumentsLDC1314EVM
LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsLDC1612EVM
LDC1612 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsLDC1312EVM
LDC1312 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils

Descriptions

Descriptions of FTDI UM245R provided by its distributors.

Interface Development Tools USB to Parallel FIFO Dev Mod for FT245R
USB module No. of drivers: 1 No. of receivers: 1 Power supply: 3.3...5.25 V Interfaces: USB / Parallel Port Package: DIL
Module, Usb To Parallel, Fifo Interface, Ft245Rl; Module Applications:Industrial, Home Projects; Compliance Standard:-; Supported Devices:Ft245Rl; Module Interface:Usb; Supply Voltage Min:3.3V; Supply Voltage Max:5.25V Rohs Compliant: Yes |FTDI (Future Technology Devices International, Ltd.) UM245R

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1146039
  • UM 245R