Texas Instruments LDC1612EVM

Texas Instruments Evaluation Module, Data Conversion IC Development Kit for LDC1612
$ 124.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LDC1612EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-0.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
Texas InstrumentsLDC1312EVM
LDC1312 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsLDC1051EVM
LDC1051 Inductance-to-digital converter with SPI Interface Evaluation Module
Texas InstrumentsTPS2546EVM-064
TPS2546 USB Charging Port Controller & Power Switch Evaluation Module

Descriptions

Descriptions of Texas Instruments LDC1612EVM provided by its distributors.

Texas Instruments Evaluation Module, Data Conversion IC Development Kit for LDC1612
LDC1612 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
EVAL BOARD, LDC1612; Type de kit d'application: Détection - Navigation, Position; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: MSP430F5528, LDC1612; Application Sous Type: Capteur; Contenu du kit: Carte
Eval Board, Ldc1612; Kit Application Type:Sensing - Navigation, Position; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Msp430F5528, Ldc1612; Application Sub Type:Sensor; Kit Contents:Eval Board Ldc1612; Product Rohs Compliant: Na |TEXAS INSTRUMENTS LDC1612EVM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDC1612EVM .