Texas Instruments LDC1314EVM

LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
$ 124.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LDC1314EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-23.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
Texas InstrumentsLDC1312EVM
LDC1312 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsLDC1051EVM
LDC1051 Inductance-to-digital converter with SPI Interface Evaluation Module
Texas InstrumentsTPS2546EVM-064
TPS2546 USB Charging Port Controller & Power Switch Evaluation Module

Descriptions

Descriptions of Texas Instruments LDC1314EVM provided by its distributors.

LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
EVAL BOARD, LDC1314; Type de kit d'application: Détection - Navigation, Position; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: MSP430F5528, LDC1314; Application Sous Type: Capteur; Contenu du kit: Carte
EVAL BOARD, LDC1314; Kit Application Type:Sensing - Navigation, Position; Silicon Manufacturer:Texas Instruments LDC1314EVM; Silicon Core Number:MSP430F5528, LDC1314; Application Sub Type:Sensor; Kit Contents:Eval Board LDC1314; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Inbuilt MSP430 MCU,12bit Inductance to Digital Converter, Maximum Flexibility, GUI/I2C Interface

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDC1314EVM .