Texas Instruments LDC1312EVM

LDC1312 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
$ 124.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LDC1312EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-4.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
Texas InstrumentsLDC1051EVM
LDC1051 Inductance-to-digital converter with SPI Interface Evaluation Module
Texas InstrumentsTPS2546EVM-064
TPS2546 USB Charging Port Controller & Power Switch Evaluation Module
Texas InstrumentsTPS2543EVM-064
TPS2543 USB Charging Port Power Switch & Controller Evaluation Module

Descriptions

Descriptions of Texas Instruments LDC1312EVM provided by its distributors.

LDC1312 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
LDC1312 Data Conversion Evaluation Board Automotive
Eval Board, Ldc1312; Kit Application Type:Sensing - Navigation, Position; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Msp430F5528, Ldc1312; Application Sub Type:Sensor; Kit Contents:Eval Board Ldc1312; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS LDC1312EVM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDC1312EVM .