FTDI FT245RQ-REEL

USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM - QFN-32
$ 2.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT245RQ-REEL.

IHS

Datasheet35 pages6 years ago

HQonline

Newark

Inventory History

3 month trend:
-4.76%

CAD Models

Download FTDI FT245RQ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-08-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
MicrochipUSB3320C-EZK
Microchip USB3320C-EZK; USB Transceiver; USB 2.0 at 480Mbit/s; 32-Pin QFN
Microchip USB3340-EZK-TR; USB Transceiver; USB 2.0 at 480Mbit/s; 5.5V; 32-Pin QFN
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTCA6424ARGJR
IC XPNDR 400KHZ I2C SMBUS 32UQFN I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5)
Texas InstrumentsMAX3243EIRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 71.809342mg 150ns

Descriptions

Descriptions of FTDI FT245RQ-REEL provided by its distributors.

USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM - QFN-32
Tape & Reel (TR) 2004 FIFO USB 2.0 interface controller 1.8V~5.25V 900mum 15mA 480Mbps
USB 2.0 FIFO Interface USB Bridge USB to FIFO 32-QFN (5x5)
IC USB TO PARALLEL FIFO 32-QFN
USB 2.0 Slave to FIFO Converter, -40 to 85 °C, RoHS
FTDI SCT
USB Bus Controller, CMOS, QCC32
IC, USB TO FIFO, SMD, QFN-32, 245; Bridge Type: USB to FIFO; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.25V; Interface Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min; Available until stocks are exhausted
Usb Fifo Interface, Qfn-32; Tipo De Puente:Usb A Fifo; Tensión De Alimentación Mín.:1.8V; Tensión De Alimentación Máx.:5.25V; Modelo De Interfaz:Qfn; Núm. De Contactos:32; Temperatura De Trabajo Mín.:-40°C; Ic, Número Genérico:245 |Ftdi FT245RQ-REEL

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT 245 RQ-REEL
  • FT245 RQ-REEL