
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | FT2232HL | 0 | 1 | 2h | ||||||||
| Newark | FT2232HL-REEL | 0 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | FT2232HL-REEL | 0 | 3K | Bulk | 20h | |||||||
| Farnell | FT2232HL-REEL | 0 | 1 | Cut Tape | 15h | |||||||
| Microchip USA | FT2232HL-REEL | 320 | 600 | 3d |
Download datasheets and manufacturer documentation for FTDI FT2232HL-REEL.
Download FTDI FT2232HL-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of FTDI FT2232HL-REEL provided by its distributors.
FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names: