Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLK110PTR

IC Transceiver Full 1/1 48LQFP "1/1 Transceiver Full Mii, Rmii 48-LQFP (7X7)"
$ 6.105
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK110PTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet105 pages13 years ago
Datasheet104 pages14 years ago
Datasheet103 pages14 years ago
Technical Drawing2 pages27 years ago

HQonline

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-40.03%

CAD Models

Download Texas Instruments TLK110PTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.105
$ 7.059
Stock
251,641
308,004
Authorized Distributors
4
4
Number of Ports
-
-
Case/Package
LQFP
LQFP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
3.3 V
Number of Pins
48
48
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
1.43 V
1.43 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLK110PT
TEXAS INSTRUMENTS TLK110PTETHERNET, TRANSCEIVER, IEEE 802.3u, 100MBPS, LQFP-48
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
e3 DP83848 Tape & Reel (TR) Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP
MicrochipKSZ8863MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48 Pins
MicrochipKSZ8863FLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48

Descriptions

Descriptions of Texas Instruments TLK110PTR provided by its distributors.

IC TRANSCEIVER FULL 1/1 48LQFP "1/1 Transceiver Full MII, RMII 48-LQFP (7x7)"
ETHERNET PHY, 100MBPS, LQFP-48; Taux de transfert: 100Mbps; Type d'Ethernet: IEEE 802.3, IEEE 802.3u; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier de contrôleur: LQFP; Nombre de broches: 4
Ethernet Phy, 100Mbps, Lqfp-48; Data Rate:100Mbps; Ethernet Type:ieee 802.3, Ieee 802.3U; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Controller Ic Case Style:lqfp; No. Of Pins:48Pins; Ic Interface Type:mii, Rmii; Operating Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLK110PTR .