Lecroy WAVESURFER 3054

O-scope 500MHZ 4AN/16D Ch 4GS/S

Submit Request for Quote

Unfortunately we do not know of any distributors for WAVESURFER 3054. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

FLUKE-190-504/AM - Fluke Scopemeter 4Ch 500Mhz Color Americas (4419882)
TektronixMDO3054
OSCILLOSCOPE, 500 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
Keysight TechnologiesDSOX3054A
Keysight DSOX3054A Digital Oscilloscope, 4 Channel, 500MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
FLUKE-190-504/UN/S - Fluke Scopemeter 4Ch 500Mhz Color Uni Scc (4419990)
FLUKE-190-504/UN - Fluke Scopemeter 4Ch 500Mhz Color Universal (4419929)
OSCILLOSCOPE, 4CH, 500MHZ, 5GS/S, W/AWG

Descriptions

Descriptions of Lecroy WAVESURFER 3054 provided by its distributors.

O-SCOPE 500MHZ 4AN/16D CH 4GS/S
Oscilloscope Dimensions L x W x H: 1.45 x 350 x 220 mm Time basis: 1 ns...50 s/div Vertical sensitivity/div: 1 mV...10 V/div Weight: 4.81 kg Delivery with: 1 Probes / Channel / Calibration Certificate / Memory Card / Protection Cap / Power Cable Design: Bench Display: 10.4" TFT-LCD / Colour / Touchscreen Electrical supply: 100...240 V @ 50...60 Hz Guarantee: 3 Years Input coupling: AC / DC / GND Input impedance Ohm: 50 Ohm / 1 MOhm Instrument functions: Bus Decoding (Optional) / Easy Navigation and Automated Search of Waveform Data / Function Generator (Optional) / Low-Pass Filter / MSO (Optional) / Probe-Interface / Remote Display / Zoom Function Interfaces: Ethernet (LAN) / USB Device (Control and Connect with a PC) / USB host (Data Storage To USB Stick) / VGA Mathematical functions: Add / Advanced Math / Differentiate / Divide / FFT / Integrate / Multiply / Subtract Measuring function: Automatic

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • WAVESURFER3054