Fluke FLUKE 190-204/EU

Handheld Oscilloscope4x200MHz1.25 GS/s
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellFLUKE 190-204/EU01
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE 190-204/EU.

Farnell

Datasheet8 pages12 years ago
Datasheet10 pages14 years ago
Datasheet8 pages15 years ago

Related Parts

TektronixTHS3024-TK
OSCILLOSCOPE HANDHELD 200 MHZ 6 INCHCOLOR DISPLAY TK KIT
TektronixTHS3024
OSCILLOSCOPE HANDHELD 200 MHZ 6 INCHCOLOR DISPLAY
TektronixTDS2024C
OSCILLOSCOPE, DIGITAL, 200 MHZ, 4 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
B&K Precision2557
2550 Series Digital Storage Oscilloscope, 4-Channel, 200 MHz Bandwidth
Keysight TechnologiesDSOX3024T
Keysight DSOX3024T Digital Oscilloscope, 4 Channel, 200MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
Keysight TechnologiesDSOX3024A
Keysight DSOX3024A Digital Oscilloscope, 4 Channel, 200MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series

Descriptions

Descriptions of Fluke FLUKE 190-204/EU provided by its distributors.

Handheld Oscilloscope4x200MHz1.25 GS/s
SCOPEMETER 4 CHANNEL 200 MHZ COLOR EU; Scope Type:Hand-Held; Scope Channels:4; Bandwidth:200MHz; Meter Display Type:LCD; Rise Time:1.7ns; Input Voltage:1000V; External Height:265mm; External Width:190mm; External Depth:70mm; Weight:2.2kg; Plug Type:Euro; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 190-204/EU
  • FLUKE-190-204/EU
  • FLUKE-190-204EU
  • FLUKE190-204EU