Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix THS3024-TK

Oscilloscope Handheld 200 Mhz 6 Inchcolor Display Tk Kit
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for THS3024-TK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix THS3024-TK.

Farnell

Datasheet12 pages10 years ago

Newark

Supply Chain

Introduction Date2017-12-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TektronixTHS3024
OSCILLOSCOPE HANDHELD 200 MHZ 6 INCHCOLOR DISPLAY
Handheld Oscilloscope4x200MHz1.25 GS/s
SCOPEMETER 4 CHANNEL 200 MHZ COLOR UK; Scope Type:Hand-Held; Scope Channels:4; Bandwidth:200MHz; Meter Display Type:LCD; Rise Time:1.7ns; Input Voltage:1000V; External Height:265mm; External Width:190mm; External Depth:70mm; Weight:2.2kg; Plug Type:UK; SVHC:No SVHC (20-Jun-2011)
Oscilloscope 200MHz Scopemeterr 190 Series II Series -
TektronixTDS2024C
OSCILLOSCOPE, DIGITAL, 200 MHZ, 4 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
TektronixTPS2024B
OSCILLOSCOPE, DIGITAL STORAGE, 200 MHZ, 2 GS/S, 4-CHANNELS, COLOR DISPLAY

Descriptions

Descriptions of Tektronix THS3024-TK provided by its distributors.

OSCILLOSCOPE HANDHELD 200 MHZ 6 INCHCOLOR DISPLAY TK KIT
Tektronix THS3024-TK Handheld Oscilloscope
OSCILLOSCOPE, 4-CH, 5GSPS, 200MHZ
OSCILLOSCOPE, 4-CH, 5GSPS, 200MHZ; Product Range: THS3000 Series; Scope Channels: 4 Channel, Isolated; Bandwidth: 200MHz; Sampling Rate: 5GSPS; Display Memory Depth: 10 kpts; Calculated Rise Time: 1.7ns; Scope Display Type: LCD Colour; Kit Contents: THP0301-x Passive Probe, OpenChoice S/W, USB Cable, Handle, Strap, Battery, Case, Certificate of Cal; Manufacturer Warranty: 3 Years; SVHC: No SVHC (07-Jul-2017); Plug Type: -

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS3024TK