Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix TDS2024C

Oscilloscope, Digital, 200 Mhz, 4 Channels, 2 Gs/s, Color Display, Usb Port
$ 3,268.08
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TDS2024C.

element14 APAC

Datasheet12 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-07-24
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TektronixDPO2024B
OSCILLOSCOPE BENCH 200 MHZ 4 CHANNELS DPO2000 SERIES
TektronixMSO2024B
MIXED SIGNAL OSCILLOSCOPE 4 ANALOGUE. CH. 16 DIGITAL. CH. 200MHZ, MSO2000 SERIES
3894427 - Fluke FLUKE-190-204/AM Scopemeter 4 Channel 200 Mhz Color Americas
B&K Precision2557
2550 Series Digital Storage Oscilloscope, 4-Channel, 200 MHz Bandwidth
OSCILLOSCOPE, 4 CH, 200MHZ, 10G/S
TektronixMDO3024
OSCILLOSCOPE, 200 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES

Descriptions

Descriptions of Tektronix TDS2024C provided by its distributors.

OSCILLOSCOPE, DIGITAL, 200 MHZ, 4 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
Oscilloscope, 4-Chan, 200Mhz, 2Gsps; |Tektronix, Inc. TDS2024C
TDS2024C tal Storage Oscilloscope
OSCILLOSCOPE, 4-CHAN, 200MHZ, 2GSPS; Product Range: TDS2000C Series; Scope Channels: 4 Channel; Bandwidth: 200MHz; Sampling Rate: 2GSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: -; Scope Display Type: QVGA LCD Colo
Oscilloscope Dimensions L x W x H: 125 x 327 x 158 mm Time basis: 5 ns...50 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 2 kg Delivery with: 1 Probes / Channel / Manual / Power Cable / Software / Calibration Certificate Design: Bench Display: 5.7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Guarantee: Lifetime (after registration) Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Zoom Function Interfaces: USB Device (Control and Connect with a PC) / USB Host (Data Storage To USB Stick) Mathematical functions: Add / Subtract / Multiply / FFT Measuring function: Cursor measuring / Duty cycle / Data logger / Mask testing Safety standard EN 61010: CAT II 300 V Series: TDS2000 Trigger: Auto / Edge / Video / Normal / Pulse width / Rise/Fall Time Type of measurement: RMS Bandwidth: 200 MHz Channel analog: 4 Channel digital

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX