Finder 46.52.8.024.0040

Electromechanical Relay 24VAC 320Ohm DPDT(12.4x39.3)mm Socket Miniature Relay
$ 10.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 46.52.8.024.0040.

IHS

Datasheet8 pages12 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+24.93%

CAD Models

Download Finder 46.52.8.024.0040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Relay 24VAC 10A DPDT(44x22.5x41.9)mm Flange
General Purpose Relay, DPDT, 10A, 24VAC, Max V250AC 125DC, Bracket Mnt, 8 Pin
Power Relay 24VAC 10A DPDT(28x21.5x42.4)mm Socket
PanasonicHC2-H-AC24V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHL2-H-AC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
HL Series 10A DPST 24 VAC Chassis Mount Space Saving General Purpose Power Relay

Descriptions

Descriptions of Finder 46.52.8.024.0040 provided by its distributors.

Electromechanical Relay 24VAC 320Ohm DPDT(12.4x39.3)mm Socket Miniature Relay
Electromagnetic relay; industrial; contact rating current 8A; coil voltage 24VAC; 2 changeover contact (2C); coil power 1.2VA; 8A/250VAC,6A/24VDC; mounting: PCB, socket
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 8A; Product Range: 46 Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Contact
Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 440 / Contact Material = AgNi / Termination Type = Blade Terminal, 2.5 x 0.5 mm / Mounting Type = Plug-In / Series = 46 / Width mm = 12.4 / Coil Voltage - AC V = 24 / Length mm = 29 / Protection Rating = IP20 / Height mm = 32.8 / Contact Configuration = 2CO / Coil Type = AC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH