Omron LY2N-AC24

Omron Power Relay, LY2N Series, 24VAC Coil, 10A Switching, DPDT
$ 15.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2N-AC24.

Farnell

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

element14 APAC

Electro Sonic

DigiKey

Sager Electronics

Inventory History

3 month trend:
+21.06%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Omron Omron Power relay, LY2Fseries, 24V ac_coil_voltage, switching current10A, DPDT
Power Relay, Ice Cube, Dpdt; |Omron Industrial Automation LY2-AC24
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VAC
Weidmuller7760056055
Relay, 2 Form C (NO/NC), 24 V (AC), 160 Ω, 20 A, 250 V (AC), monostable, 7760056055
Weidmuller7760056073
Relay, 2 Form C (NO/NC), 24 V (AC), 160 Ω, 20 A, 250 V (AC), monostable, 7760056073
Phoenix Contact2834054
Pluggable industrial relay with power contacts, 2 PDT, test button, status LED, damping diode, mechanical swit

Descriptions

Descriptions of Omron LY2N-AC24 provided by its distributors.

Omron Power Relay, LY2N Series, 24VAC Coil, 10A Switching, DPDT
Power Relay 24VAC 10A DPDT(28x21.5x42.4)mm Socket
Silver Alloy 24V 10A DPDT (2 Form C) Plugin,21.5x28mm Power Relays ROHS
Electromechanical Relay DPDT 10A 24VAC 180Ohm Socket
Plug-In, General Purpose Relay, Square, 10 A, 8 Pins, Plug-in
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount
Sensor; NPN; Slot Sensing Mode; Photomicro; 5 mm; Infrared Light; 5 to 24 VDC
POWER RELAY,24VAC,10A,PLUG IN,POWER
ICE CUBE RELAY, DPDT, 24 VAC COIL VOLTAGE, 10 A CONTACT RATING
Power/Signal Relay DPDT Momentary
POWER RELAY, DPDT, 24V, 10A, SOCKET;
RELAY GEN PURPOSE DPDT 10A 24V
RELAY, PLUG-IN, 8-PIN, DPDT, 10A, LED INDICA
General Purpose Relays DPDT 24 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2N AC24
  • LY2N/AC24
  • LY2NAC24