Finder 41.31.9.024.0010

Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 12 A, 400 V (AC), monostable, 41.31.9.024.0010
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 41.31.9.024.0010.

IHS

Datasheet12 pages4 years ago

element14 APAC

TME

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
+1011%

CAD Models

Download Finder 41.31.9.024.0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1393239-3
RELAY GEN PURPOSE SPDT 12A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity1-1393238-9
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 12 A
TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
Power/Signal Relay, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A (Contact),
General Purpose Relay, G2Rl Series, Power, Non Latching, Spdt, 24 Vdc, 12 A Rohs Compliant: Yes

Descriptions

Descriptions of Finder 41.31.9.024.0010 provided by its distributors.

Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 12 A, 400 V (AC), monostable, 41.31.9.024.0010
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 36VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 12A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 12A; Product Range: 41 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contac
Switching Current A = 12 / Switching Capacity kVA = 3 / Series = 41 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.6 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.44

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH