Omron G2RL-1 DC24

Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
$ 1.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-1 DC24.

IHS

Datasheet6 pages9 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole
Power/Signal Relay, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A (Contact),
Electromechanical Relay SPST-NO 12A 24VDC 1.44KOhm Through Hole
TE Connectivity5-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A
TE Connectivity1-1415899-1
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A

Descriptions

Descriptions of Omron G2RL-1 DC24 provided by its distributors.

Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
Power/Signal Relay, SPDT, Momentary, 16.7A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, AC/DC Output
24V 12A One Conversion: 1C (SPDT-Conversion) Plugin,12.5x28.8mm Power Relays ROHS
Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole
PCB Power Relay Dimensions L x W x H: 29 x 12.7 x 15.7 mm Temperature range: -40 ... 85 °C Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Mounting: PCB Pitch: 2.54 mm Protection rating: RT II Relay type: Monostable Pcoil: 400 mW Rcoil: 1440 Ohm Switching voltage: 250 VAC Ucoil: 24 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1 DC24 BY OMB
  • G2RL-1 DC24 BY OMB.
  • G2RL-1-DC24
  • G2RL-1-DC24-BY-OMB
  • G2RL-1DC24
  • G2RL-1DC24BYOMB
  • G2RL1 DC24
  • G2RL1 DC24 BY OMB
  • G2RL1DC24
  • G2RL1DC24BYOMB