
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | REL7313 | 2,000 | 100 | 22h | ||||||||
| TTI Europe | G2RL-14 24DC | 0 | 100 | Tray | 18h | |||||||
| TTI Asia | G2RL-14-24DC | Contact | 19h | |||||||||
| Component Stockers USA | G2RL1424DC | 4,053 | >1wk | |||||||||
| Win Source | WS-G2RL1424DC | 5,187 | 35 | 16h |
Download Omron G2RL1424DC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names: