Finder 40.52.7.012.0000

FINDER 40.52.7.012.0000General Purpose Relay, 40 Series, Power, DPDT, 12 VDC, 8 A
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 40.52.7.012.0000.

IHS

Datasheet16 pages13 years ago

Newark

element14 APAC

element14

Burklin Elektronik

Inventory History

3 month trend:
+210%

CAD Models

Download Finder 40.52.7.012.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRP420012
RELAY GEN PURPOSE DPDT 8A 12V / General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
TE Connectivity9-1393234-0
PCB power relay [TE Connectivity] RP820012 PCB power relay
TE Connectivity1393845-4
TE Connectivity RP821012 Power Signal Relay 2FormC DPDT Momentary
Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB
Silver Alloy() 12V 8A DPDT (2 Form C) DIP,12.5x28.8mm Power Relays ROHS
Omron G2RL-2-DC12 Power Relay 12V DC 8A DPDT 2 change-overs.

Descriptions

Descriptions of Finder 40.52.7.012.0000 provided by its distributors.

FINDER 40.52.7.012.0000General Purpose Relay, 40 Series, Power, DPDT, 12 VDC, 8 A
Power/Signal Relay, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), DC Input, AC Output
Relay, 2 Form C (NO/NC), 12 V (DC), 288 Ω, 8 A, 400 V (AC), monostable, 40.52.7.012.0000
Relay, Power, Dpdt, 12Vdc, 8A, Tht; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:8A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:Dc Sensitive; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Finder Relays, Inc. 40.52.7.012.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1169173