Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1393234-0

PCB power relay [TE Connectivity] RP820012 PCB power relay
$ 6.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393234-0.

Farnell

Datasheet2 pages11 years ago

IHS

Master Electronics

Electro Sonic

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

TE Connectivity1393845-4
PCB power relay [TE Connectivity] RP821012 PCB power relay
TE Connectivity6-1393234-7
TE Connectivity Power Relay, RPII Series, 12V DC Coil, 8A Switching, DPDT
TE Connectivity6-1393234-7
TE Connectivity Power Relay, RPII Series, 12V DC Coil, 8A Switching, DPDT
Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-2-CF-DC12
Electromechanical Relay DPDT 8A 12VDC 360Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 9-1393234-0 provided by its distributors.

PCB power relay [TE Connectivity] RP820012 PCB power relay
Power Relay 12VDC 8A DPDT(29x12.6x25.5)mm THT
Electromechanical Relay DPDT 14A 12VDC 270Ohm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 8A (Contact), DC Input, AC/DC Output
POWER RELAY, DPDT, 8A, 250VAC, TH
Cross Referenced to TE CONNECTIVITY - Part AMP9-1393234-0
DPDT PCB MOUNT RELAY THROUGH HOLE, 12V DC
General Purpose Relays DPDT 8A 12VDC PLUGIN
EM RLY DPDT 8A 12VDC 270OHM TH
Reinforced PCB Relays up to 16A
POWER RELAY, DPDT, 8A, 250VAC, TH; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RPII/2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 270ohm; SVHC: No SVHC (12-Jan-2017); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 913932340
  • RP-820012
  • RP820012
  • RP820012.