Finder 34.51.7.024.0010

Relay, 1 Form C (NO/NC), 24 V (DC), 3.35 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.024.0010
$ 5.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 34.51.7.024.0010.

Upverter

Datasheet14 pages6 years ago

IHS

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+134%

CAD Models

Download Finder 34.51.7.024.0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicAPF30224
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicAPF30324
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
Phoenix Contact2903370
Coupling relay 1 Form C (NO/NC), 24 V (DC), 10 mA, 250 V (DC), 250 V (AC), 2903370
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole

Descriptions

Descriptions of Finder 34.51.7.024.0010 provided by its distributors.

Relay, 1 Form C (NO/NC), 24 V (DC), 3.35 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.024.0010
Finder Interface Single Relay; Electromechanical; 6A; SPDT; 24VDC; PCB/Push-On Connection
34-51-7-024-0010 - Finder Relays - Slim PCB/Plug-In Relay, SPDT 6A, 24V DC coil, AgNi contact
Electromechanical Relay 24VDC 3.35KOhm 10A SPDT( (28mm 5mm 15mm)) THT Slim Relay
Electromagnetic relay; contact rating current 6A; coil voltage 24VDC; 1 changeover contact (1C); coil power 170mW; 6A/30VDC; 6A/230VAC
Finder® Electromechanical PCB Relay, Standard Ultra-Slim, Series: 34 Series, 6 A, 170 mW, 24 VDC Coil, CO/SPDT, 1 Pole, PCB Terminal, RTI I, -40 to 85 deg C
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: 34 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact
Power Relay, Spdt-Co, 24Vdc, 6A Pc Board; Relay Type:Pcb; Coil Voltage Vdc Nom:24V; Contact Current Max:10A; Contact Voltage Ac Nom:250V; Coil Resistance:3.35Kohm; Contact Configuration:Spst-Co; Coil Type:Dc; Coil Current:7.1Ma Rohs Compliant: Yes |Finder Relays, Inc. 34.51.7.024.0010

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH