Finder 32.21.7.024.2000

Relay, 1 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 6 A, 400 V (AC), monostable, 32.21.7.024.2000
$ 2.635

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 32.21.7.024.2000.

IHS

Datasheet4 pages15 years ago

SOS electronic

Burklin Elektronik

TME

Newark

CAD Models

Download Finder 32.21.7.024.2000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-15

Related Parts

TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
PanasonicAPE30018
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact
PanasonicAPE30118
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of Finder 32.21.7.024.2000 provided by its distributors.

Relay, 1 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 6 A, 400 V (AC), monostable, 32.21.7.024.2000
Electromechanical Relay, SPDT, MBB, 36VDC (Coil), 200mW (Coil), Random, AC/DC Output
General Purpose Relay, 32 Series, Power, Spdt, 24 Vdc, 6 A Rohs Compliant: Yes |Finder 32.21.7.024.2000
Electromagnetic relay; contact rating current 6A; coil voltage 24VDC; 1 changeover contact (1C); coil power 200mW; 3A/30VDC; 6A/230VAC
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: 32 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH