Finder 20.21.9.012.4000

2 Step Impulse/latching Relay, Spst-no 16A, 12V DC Coil, AGSNO2 Contact
$ 35.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 20.21.9.012.4000.

element14 APAC

Datasheet4 pages10 years ago
Datasheet4 pages16 years ago

TME

Inventory History

3 month trend:
-39.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-05-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity3-1393240-3
General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 360Ohm Through Hole
TE Connectivity4-1393240-5
16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT334012
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
TE Connectivity3-1419108-5
RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of Finder 20.21.9.012.4000 provided by its distributors.

2 STEP IMPULSE/LATCHING RELAY, SPST-NO 16A, 12V DC COIL, AGSNO2 CONTACT
General Purpose Relay, 20 Series, Power, Spst-No, 12 Vdc, 16 A Rohs Compliant: Yes |Finder Relays, Inc. 20.21.9.012.4000
Finder 20 20.21.9.012.4000 - 20.21.9.012.4000
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: 20 Series; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Screw; Conta

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH