Fastron 0805AS-056J-01

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-056J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-75.65%

Alternate Parts

Price @ 1000
$ 0.173
$ 0.152
$ 0.152
Stock
12,165
12,322
12,322
Authorized Distributors
4
3
3
Inductance
56 nH
56 nH
56 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
340 mΩ
340 mΩ
340 mΩ
Q Factor
64
64
64
Test Frequency
200 MHz
200 MHz
200 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

General Purpose Inductor, 0.056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.056uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.32Ohm DCR 0805 T/R
Inductor RF Wirewound 0.056uH 5% 200MHz 38Q-Factor Ceramic 0.36A 0.35Ohm DCR 0603 T/R
Wurth Elektronik744761156C
200MHz 1.9GHz 600mA 32@200MHz 56nH 250m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
Wurth Elektronik74476015C
200MHz 1.55GHz 500mA 50@500MHz 56nH 340m¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm

Descriptions

Descriptions of Fastron 0805AS-056J-01 provided by its distributors.

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Molded Wirewound 0.056uH 5% 200MHz 64Q-Factor Ceramic 0.5A 0.34Ohm DCR 0805 Automotive T/R
Wire-wound Ceramic RF Chip Inductor
Fastron
Inductor 56nH 500mA 340mOhm SMD 0805 0805AS-056J-01
0805 WIREWOUND CER IND 56nH 5%
200MHz 1.55GHz 500mA(DC) 64 56nH 340m¦¸ ¡À5% 0805 2.3mm*1.8mm*1.8mm
RF choke, SMD 0805, 56 nH, 500 mA, 0805AS-056J-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AS056J01