Fastron 0603AS-010J-08

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0603AS-010J-08.

Master Electronics

Datasheet1 page2 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.128
$ 0.196
Stock
21,541
2,000
Authorized Distributors
4
3
Inductance
10 nH
10 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
31
31
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2018-11-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Wurth Elektronik744784110A
100MHz 3.2GHz 300mA 8@100MHz 10nH 400m¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm
Ind RF Chip Unshielded Multi-Layer 10nH 5% 100MHz 7Q-Factor Ceramic 350mA 0402
Wurth Elektronik744786110A
10NH CERAMIC MULTILAYER SMD INDUCTOR, 0603A CASE, 3500MHZ Q: 12 500MA 400MO
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 8Q-Factor Air 300mA 350mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100510NJ-T
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 12Q-Factor Air 400mA 300mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Fastron 0603AS-010J-08 provided by its distributors.

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Wire-wound Ceramic RF Chip Inductor
Fastron
Inductor RF Chip Molded/Unshielded Wirewound 0.01uH 5% 250MHz 31Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 Automotive AEC-Q200 T/R
250MHz 4.8GHz 31 10nH 130m¦¸ ¡À5% 0603 1.7mm*1.1mm
RF choke, SMD 0603, 10 nH, 700 mA, 0603AS-010J-08

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603AS010J08