Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HN10NJ02D

Inductor RF Chip Multi-Layer 10nH 5% 100MHz 8Q-Factor Air 300mA 350mOhm DCR 0402 Paper T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN10NJ02D.

Newark

Datasheet3 pages4 years ago

element14 APAC

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
-41.29%

CAD Models

Download Murata LQG15HN10NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.026
$ 0.026
Stock
994,058
5,790,279
5,790,279
Authorized Distributors
6
6
6
Inductance
10 nH
10 nH
10 nH
Tolerance
5 %
5 %
5 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
290 mΩ
260 mΩ
260 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Multi-Layer 10nH 5% 100MHz 8Q-Factor Air 300mA 260mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100510NJ-T
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK100510NJ-TV
Multilayer Inductor, 10 nH, 230 Milliohm, ± 5%, 4.3 GHz, 340 mA, 0402 [1005 Metric]
TAIYO YUDENHK10059N1J-T
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Ind High Frequency Unshielded Multi-Layer 9.4nH 5% 500MHz 7Q-Factor Ceramic 350mA 0402
Inductor RF Multi-Layer 0.01uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.35Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQG15HN10NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 10nH 5% 100MHz 8Q-Factor Air 300mA 350mOhm DCR 0402 Paper T/R
Multilayer Inductor, 10 nH, 0.35 ohm, 3.2 GHz, 300 mA, 0402 [1005 Metric], LQG15HN_02 Series
General Purpose Inductor, 0.01uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 10 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor
100MHz 3.2GHz 500mA 8@100MHz 10nH 290mΩ ±5% 0402 SMD mount 1mm*500μm*550μm
INDUCTOR, 10NH+/-5%, 0402 CASE; Inductance: 10nH; Product Range: LQG15HN Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.35ohm; Induct

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HN10NJ02 D
  • LQG15HN10NJ02-D
  • LQG15HN10NJ02D.