onsemi NM24C04LN

EEPROM Serial-2Wire 4K-Bit 512 x 8 3.3V/5V 8-Pin PDIP Tube
$ 0.638
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NM24C04LN.

IHS

Datasheet13 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NM24C04LN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.638
$ 0.483
Stock
61,773
73,732
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
8
-
Density
-
-
Access Time
-
3.5 µs
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1990-10-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2003-09-30
LTD Date2003-12-31

Related Parts

Microchip93LC66B-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip24LC64-I/P
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC01B-I/P
MICROCHIP 24LC01B-I/P SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN PDIP
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8

Descriptions

Descriptions of onsemi NM24C04LN provided by its distributors.

EEPROM Serial-2Wire 4K-Bit 512 x 8 3.3V/5V 8-Pin PDIP Tube
EEPROM, 4KX1, Serial, CMOS, PDIP8
Obsolete Non-Volatile Non-RoHS Compliant I2C EEPROM Memory 0C~70C TA 2.7V~5.5V 4Kb 512x 8 3.5mus
IC EEPROM 4KBIT I2C 100KHZ 8DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd