onsemi FM24C04ULN

EEPROM, 512X8, Serial, Cmos, PDIP8, Plastic, DIP-8
$ 0.483
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM24C04ULN.

IHS

Datasheet15 pages23 years ago
Datasheet14 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.483
$ 0.638
Stock
73,732
61,773
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
8
Density
-
-
Access Time
3.5 µs
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-08-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2003-09-30
LTD Date2003-12-31

Descriptions

Descriptions of onsemi FM24C04ULN provided by its distributors.

EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
IC EEPROM 4KBIT I2C 100KHZ 8DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd