onsemi MM74HC4053MX

Analog Multiplexer Triple 2: 1 16-Pin SOIC N T/R
$ 0.401
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC4053MX.

IHS

Datasheet11 pages0 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-0.19%

CAD Models

Download onsemi MM74HC4053MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.15
$ 0.15
Stock
1,516,797
2,649,314
2,649,314
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsULN2003LVDR
RELAY DRIVER, SINK, 0.14A, SOIC-16, REEL; Available until stocks are exhausted
Texas InstrumentsTS5V330CDR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SOIC -40 to 85
Texas InstrumentsMAX232DWR
EAR99 MAX232 Cut Tape (CT) EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 420.395078mg 120Kbps
MaxLinearSP232EEN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W

Descriptions

Descriptions of onsemi MM74HC4053MX provided by its distributors.

Analog Multiplexer Triple 2:1 16-Pin SOIC N T/R
Differential Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16
Non-Inverting Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 5pF 30pF 100Ohm 2V~6V ±2V~6V 60ns
IC SWITCH SPDT X 3 100OHM 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SOIC
MULTIPLEXERS / DEMULTIPLEXERS;
DIFFERENTIAL MUX, 3 FUNC, 1 CH
TRIPLE 2-CHANNEL ANALOG MULTIP
The MM74HC4051, MM74HC4052 and MM74HC4053multiplexers are digitally controlled analog switches implemented in advanced silicon-gate CMOS technology. These switches have low "on" resistance and low "off" leakages. They are bidirectional switches, thus any analog input maybe used as an output and vice-versa. Also these switches contain linearization circuitry which lowers the on resis-tance and increases switch linearity. These devices allow control of up to +-6V (peak) analog signals with digital con-trol signals of 0 to 6V. Three supply pins are provided for VCC, ground, and V EE. This enables the connection of 0- 5V logic signals when VCC = 5V and an analog input range of +-5V when V EE = 5V. All three devices also have an inhibit control which when HIGH will disable all switches to their off state. All analog inputs and outputs and digital inputs are protected from electrostatic damage by diodes to V CC and ground. MM74HC4051: This device connects together the outputs of 8 switches, thus achieving an 8 channel Multiplexer. The binary code placed on the A, B, and C select lines deter-mines which one of the eight switches is "on", and connects one of the eight inputs to the common output. MM74HC4052: This device connects together the outputs of 4 switches in two sets, thus achieving a pair of 4-channel multiplexers. The binary code placed on the A, and Bselect lines determine which switch in each 4 channel section is "on", connecting one of the four inputs in each sec-tion to its common output. This enables the implementation of a 4-channel differential multiplexer. MM74HC4053: This device contains 6 switches whose out-puts are connected together in pairs, thus implementing a triple 2 channel multiplexer, or the equivalent of 3 single-pole-double throw configurations. Each of the A, B, or C select lines independently controls one pair of switches,selecting one of the two switches to be "on".

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd