Texas Instruments ULN2003LVDR

RELAY DRIVER, SINK, 0.14A, SOIC-16, REEL; Available until stocks are exhausted
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003LVDR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-31.37%

CAD Models

Download Texas Instruments ULN2003LVDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULQ2003AD
Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube / IC PWR RELAY 7NPN 1:1 16SOIC
Texas InstrumentsTPL7407LDR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 9.9mm 8.5V 500mA -40C~125C TA

Descriptions

Descriptions of Texas Instruments ULN2003LVDR provided by its distributors.

RELAY DRIVER, SINK, 0.14A, SOIC-16, REEL; Available until stocks are exhausted
Texas Instruments Darlington Transistor, NPN, 140mA, 16-Pin SOIC, SMD
8V, 7-ch NMOS array low-side driver 16-SOIC -40 to 85
Seven channels 140mA SOIC-16 Darlington Transistor Arrays ROHS
Buffer/Inverter Based Peripheral Driver, 7 Driver, 1A, BIPolar, PDSO16
7-Ch Inductive Load Sink Driver SOIC16
Darlington Transistors Low Pwr 3.3V & 5V Relay Driver
Telecom Transformer 1:1 40Term. Gull Wing SMD
TRANS 7NPN DARL 8V 0.5A 16SOIC
ULN2003 HIGH-VOLTAGE, HIGH-CURRE
RELAY DRIVER, SINK, 0.14A, SOIC-16; Output Current: 140mA; Supply Voltage Min: 1.8V; Supply Voltage Max: 5V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: ULN2003LV; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Device Type: Sink

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2003LVDR .