Texas Instruments MAX232DWR

IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments MAX232DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 0.349
$ 0.349
Stock
791,241
743,807
743,807
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX232DWR.

Related Parts

Texas InstrumentsMAX202CDWR
IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Texas InstrumentsMAX232IDW
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube / IC DUAL EIA-232 DRVR/RCVR 16SOIC
Analog DevicesADM202JRNZ-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM202JRWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments MAX232DWR provided by its distributors.

IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC
EAR99 MAX232 Cut Tape (CT) EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 420.395078mg 120Kbps
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70
Texas Instruments Line transceiver, SOICencapsulation, 16Pin
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R
RS-232 TRANSCEIVER, 5V, SOIC-16, FULL REEL
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
120Kbps transceiver 2/2 SOP-16-300mil RS232 ICs ROHS
RS232/V.24 Interface SOL16 300mi
RS-232 Interface ICs Dual RS232
IC DUAL EIA-232 DRVR/RCVR 16SOIC
Line Transmitter/Receiver 2TR 2TX 2RX
RS APAC
DUAL RS232 DRIVER/RECEIVER/T & REEL<AZ
DUAL EIA-232 DRIVERS/RECEIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.