Renesas HIN232CBZ-T

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
$ 0.643
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN232CBZ-T.

Newark

Datasheet22 pages26 years ago
Datasheet22 pages26 years ago

IHS

Future Electronics

Intersil

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 19.00 - Aug 6, 2015
Verification

Inventory History

3 month trend:
+765%

Alternate Parts

Price @ 1000
$ 0.643
$ 0.558
$ 0.558
Stock
254,710
309,265
309,265
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
1
1
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
500 mV
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsMAX232IDWRG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85
Analog DevicesADM202JRNZ-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM202JRWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
Analog DevicesADM202JRNZ-REEL7
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Texas InstrumentsMAX202CDWR
RS-232 Interface ICs 5V Dual Line Driver/Receiver
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16

Descriptions

Descriptions of Renesas HIN232CBZ-T provided by its distributors.

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
Full Duplex RoHS Compliant SCHMITT TRIGGER Tin (Type) 70C 5V 120kbps 500ns
LEAD-FREE RS232 5V 2D/2R 1UF CAPS 16WSOIC, T&R COM<AZ
+5V Powered RS-232 Transmitters/Receivers
Transceiver 120kbps RS232 2/2 SOIC-16 RS232 ICs ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC 2DRVR/2RCVR RS232 5V 16-SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
Ic,line Transceiver,cmos,2 Driver,2 Rcvr,sop,16Pin,plastic Rohs Compliant: Yes |Renesas Electronics Corporation HIN232CBZ-T
RS232 TRANSCEIVER, 0 TO 70DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIN232CBZT