onsemi MM74HC161MTCX

Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R
$ 1.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC161MTCX.

IHS

Datasheet9 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.699
$ 0.162
$ 0.162
Stock
207,608
358,703
358,703
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Reset
-
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
21 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC 25mA 50MHz TSSOP-16 , 4.5mm*1.05mm
74HC Series 6 V Surface Mount CMOS 12 Stage Binary Counter - TSSOP-16
Texas InstrumentsCD74HC4017PWR
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC TSSOP-16 4.5mm*1.05mm
74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16

Descriptions

Descriptions of onsemi MM74HC161MTCX provided by its distributors.

Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R
Positive Edge 2V~6V 4 1 40MHz TSSOP-16 Counters / Dividers ROHS
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
IC BINARY COUNTER 4-BIT 16TSSOP
Counter ICs U 512-MM74HC161MTC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd