Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4040PW,118

74HC Series 6 V Surface Mount CMOS 12 Stage Binary Counter - TSSOP-16
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4040PW,118.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

Newark

Future Electronics

NXP Semiconductors

iiiC

Inventory History

3 month trend:
+33.95%

CAD Models

Download Nexperia 74HC4040PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.187
$ 0.187
Stock
542,260
223,268
223,268
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
10 MHz
10 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
Texas InstrumentsSN74HC4040PW
TEXAS INSTRUMENTS SN74HC4040PWLOGIC, COUNTER ASYNC BINARY, 16TSSOP
Texas InstrumentsSN74HC4040PWR
IC BINARY COUNTER 12BIT 16TSSOP Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Texas InstrumentsSN74HC4040PWG4
IC BINARY COUNTER 12BIT 16TSSOP Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
74HC Series 6V 14-Stage Binary Ripple Counter With Oscillator - TSSOP-16
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - TSSOP-16

Descriptions

Descriptions of Nexperia 74HC4040PW,118 provided by its distributors.

74HC Series 6 V Surface Mount CMOS 12 Stage Binary Counter - TSSOP-16
LOGIC; Logic Case Style: TSSOP; No. of Pins: 16Pins; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)
COUNTER, RIPPLE BINARY, 90MHZ, TSSOP-16; Logic Family / Base Number:74HC4040; Counter Type:Binary Ripple; Clock Frequency:90MHz; Count Maximum:4095; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:2V; Supp

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4040PW,118"
  • 74HC4040PW 118
  • 74HC4040PW,118.
  • 74HC4040PW118