onsemi MM74HC151SJX

Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 5.2mA 5.2mA 6V 110mW
$ 0.307
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC151SJX.

IHS

Datasheet8 pages27 years ago
Datasheet7 pages0 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HC151SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.383
$ 0.383
Stock
63,798
230,250
230,250
Authorized Distributors
1
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
4 mA
7.8 mA
7.8 mA
High Level Output Current
5.2 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
Data Selector / Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SOIC
IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC
Texas InstrumentsSN74HC151QDRQ1
Automotive 5-V, 8:1 1-channel general-purpose multiplexer 16-SOIC -40 to 125

Descriptions

Descriptions of onsemi MM74HC151SJX provided by its distributors.

Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 5.2mA 5.2mA 6V 110mW
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
HC/UH e3 1x 8:1 74HC logic switch 256ns 6V 5.3mm 5.2mA 5.2mA
MULTIPLEXER DGTL 8-CHAN 16-SOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd