onsemi MC74HC251ADG

IC MULTIPLEXER 1 X 8: 1 16SOIC / Multiplexer 1 x 8: 1 16-SOIC
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC251ADG.

IHS

Datasheet9 pages6 years ago

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi MC74HC251ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.206
Stock
371,215
366,924
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
5.2 mA
5.2 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
Data Selector / Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SOIC
Texas InstrumentsCD74HC151M96
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 5.2mA 5.2mA 6V 600mW
Texas InstrumentsCD74HCT151M
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74HCT151M96
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74HC251ADG provided by its distributors.

IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC
Logic Family / Base Number:74Hc251; Logic Type:data Selector / Multiplexer; No. Of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:soic; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes
The MC54/74HC251 is identical in pinout to the LS251. The deviceinputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs.This device selects one of the eight binary Data Inputs as determined by the Address Inputs. The Output Enable pin must be a low level for the selected data to appear at the outputs. If Output Enable is high both the Y and the Y outputs are in the high impedance state. This 3 state feature allows the HC251 to be used in bus oriented systems. The HC251 is similar in function to the HC251 which does not have 3 state outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC251ADG.