Texas Instruments SN74HC151NSR

63ns Single Phase 1 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC151NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC151NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 21.25
Stock
377,612
163,279
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
-
1
Low Level Output Current
7.8 mA
4 mA
High Level Output Current
7.8 mA
5.2 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC151NSR.

Related Parts

Texas InstrumentsSN74HC251NSR
51ns single-phase 1 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Texas InstrumentsCD74HC4051NSR
5V, 8:1, 1-channel, analog multiplexer 16-SOP -55 to 125
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
onsemi74AC151SJ
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Texas InstrumentsSN74LV4051ANSR
5V, 8:1, 1-channel, analog multiplexer 16-SOP -40 to 85
24mA 4.5V~5.5V 24mA SO-16P Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74HC151NSR provided by its distributors.

63ns Single Phase 1 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
8-Line To 1-Line Data Selectors/Multiplexers 16-SOP -40 to 85
8-to-1 Multiplexer IC, 28MHz, 6V, SOP, Surface Mount
Multiplexer 1-Element CMOS 8-IN 16-Pin SOP T/R
Switch Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.