Texas Instruments LM2903DRG3

Dual differential comparator 8-SOIC -40 to 125
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903DRG3.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Augswan

HQonline

iiiC

Inventory History

3 month trend:
+7.17%

CAD Models

Download Texas Instruments LM2903DRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.101
$ 0.101
Stock
888,824
13,051,215
13,051,215
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsLM2903D
Texas Instruments Comparator, SOIC, SMD, Single/Dual Supply, 2-Channel
Texas InstrumentsLM2903DG4
500μA 300ns CMOS MOS Open Drain TTL 6mA 2-Ch 2V 30V 7mV@30V 250nA@5V Diff SOIC-8 SMD 1.5mm H
Texas InstrumentsLM2903DE4
SUPPLY, DIFFERENTIAL-VOLTAGE; DUAL DIFFERENTIAL VOLTAGE; 36 V; 36 V; SOIC
onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
onsemiKA2903D
Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP

Descriptions

Descriptions of Texas Instruments LM2903DRG3 provided by its distributors.

Dual differential comparator 8-SOIC -40 to 125
DIFF COMPARATOR, OPEN COLLECTOR, SOIC-8; Type de comparateur: Différentiel; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 1.3µs; Gamme de tension d'alimentation: 2V à 30V; Type de boîtier de comparateur: SOIC; Nom
DIFF COMPARATOR, OPEN COLLECTOR, SOIC-8; Comparator Type:Differential; No. of Comparators:2 Comparators; Response Time:1.3µs; Supply Voltage Range:2V to 30V; Comparator Case Style:SOIC; No. of Pins:8Pins; IC Output Type:Open Collector; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Comparators:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903DRG3 .