onsemi HUF76619D3ST

18 A 100 V 0.089 Ohm N-channel Si Power Mosfet TO-252AA
$ 0.285
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF76619D3ST.

Mouser

Datasheet10 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.285
$ 0.345
Stock
157,592
152,771
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
18 A
18 A
Threshold Voltage
-
-
Rds On Max
85 mΩ
85 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
75 W
75 W
Input Capacitance
767 pF
767 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PWR MOS 100V/18A/0.087 OHM N-CH LOGIC LVL TO-252AA T&R
Power MOSFET, N Channel, 100 V, 17 A, 105 Milliohms, TO-252AA (DPAK), 3 Pins, Surface Mount
InfineonIRLR3410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.105Ohm;ID 17A;D-Pak (TO-252AA);PD 79W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.105Ohm;ID 17A;D-Pak (TO-252AA);PD 79W
MOSFET N-CH 80V 19.6A DPAK
Diodes Inc.DMN10H099SK3-13
Mosfet, N-Ch, 100V, 17A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN10H099SK3-13

Descriptions

Descriptions of onsemi HUF76619D3ST provided by its distributors.

18 A 100 V 0.089 ohm N-CHANNEL Si POWER MOSFET TO-252AA
MOSFETs 18a, 100V, 0.087 Ohm Logic Level N-Ch
MOSFET N-CH 100V 18A TO252AA
Power Field-Effect Transistor, 18A I(D), 100V, 0.089ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd